74LVX138MTCX
vs
SNJ54246W
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
TEXAS INSTRUMENTS INC
|
Package Description |
TSSOP-16
|
DFP, FL16,.3
|
Manufacturer Package Code |
948AH
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Family |
LV/LV-A/LVX/H
|
TTL/H/L
|
Input Conditioning |
STANDARD
|
STANDARD
|
JESD-30 Code |
R-PDSO-G16
|
R-GDFP-F16
|
JESD-609 Code |
e4
|
|
Length |
5 mm
|
9.79 mm
|
Load Capacitance (CL) |
50 pF
|
15 pF
|
Logic IC Type |
3-LINE TO 8-LINE DECODER
|
SEVEN SEGMENT DECODER/DRIVER
|
Max I(ol) |
0.004 A
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
TSSOP
|
DFP
|
Package Equivalence Code |
TSSOP16,.25
|
FL16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
FLATPACK
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Prop. Delay@Nom-Sup |
14 ns
|
|
Propagation Delay (tpd) |
20 ns
|
100 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
2.03 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
2.7 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
4.4 mm
|
6.755 mm
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
Part Package Code |
|
DFP
|
Pin Count |
|
16
|
Additional Feature |
|
RIPPLE BLANKING; LAMP TEST INPUT
|
Output Characteristics |
|
OPEN-COLLECTOR
|
Power Supply Current-Max (ICC) |
|
103 mA
|
Screening Level |
|
38535Q/M;38534H;883B
|
|
|
|
Compare 74LVX138MTCX with alternatives
Compare SNJ54246W with alternatives