74SSTUB32865AZJBR
vs
SSTU32864EC,551
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
BGA
|
BGA
|
Package Description |
PLASTIC, TFBGA-160
|
LFBGA,
|
Pin Count |
160
|
96
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Family |
SSTU
|
SSTU
|
JESD-30 Code |
R-PBGA-B160
|
R-PBGA-B96
|
JESD-609 Code |
e1
|
|
Length |
13 mm
|
13.5 mm
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup |
410000000 Hz
|
|
Max I(ol) |
0.012 A
|
|
Moisture Sensitivity Level |
3
|
|
Number of Bits |
28
|
25
|
Number of Functions |
1
|
1
|
Number of Terminals |
160
|
96
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Characteristics |
OPEN-DRAIN
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
LFBGA
|
Package Equivalence Code |
BGA160,12X18,25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Prop. Delay@Nom-Sup |
1.1 ns
|
|
Propagation Delay (tpd) |
3 ns
|
2 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.5 mm
|
Supply Voltage-Max (Vsup) |
1.9 V
|
1.9 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.65 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
9 mm
|
5.5 mm
|
fmax-Min |
410 MHz
|
450 MHz
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT536-1
|
Additional Feature |
|
14 BIT 1:2 CONFIGURATION ALSO POSSIBLE
|
|
|
|
Compare 74SSTUB32865AZJBR with alternatives
Compare SSTU32864EC,551 with alternatives
-
SSTU32864EC,551 vs ICSSSTU32864YHT
-
SSTU32864EC,551 vs SSTU32866EC/G
-
SSTU32864EC,551 vs SSTU32866EC,557
-
SSTU32864EC,551 vs ICSSSTU32866YHT
-
SSTU32864EC,551 vs ICSSSTU32866YHLFT
-
SSTU32864EC,551 vs ICSSSTUF32864AYHLF-T
-
SSTU32864EC,551 vs ICSSSTUF32866EH
-
SSTU32864EC,551 vs ICSSSTUF32864YHLFT
-
SSTU32864EC,551 vs SSTU32864EC/G,518