74SSTUBF32866BBFG
vs
SSTUB32866BHLFT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
CABGA
|
CABGA
|
Package Description |
FBGA, BGA96,6X16,32
|
|
Pin Count |
96
|
96
|
Manufacturer Package Code |
BFG96
|
BFG96
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Family |
SSTU
|
|
JESD-30 Code |
R-PBGA-B96
|
|
JESD-609 Code |
e1
|
e1
|
Length |
13.5 mm
|
|
Logic IC Type |
D FLIP-FLOP
|
|
Moisture Sensitivity Level |
3
|
3
|
Number of Bits |
25
|
|
Number of Functions |
1
|
|
Number of Terminals |
96
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Output Polarity |
TRUE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
FBGA
|
|
Package Equivalence Code |
BGA96,6X16,32
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
GRID ARRAY, FINE PITCH
|
|
Packing Method |
TRAY
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
1.5 ns
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.81 mm
|
|
Supply Voltage-Max (Vsup) |
1.9 V
|
|
Supply Voltage-Min (Vsup) |
1.7 V
|
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
|
Surface Mount |
YES
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
BOTTOM
|
|
Trigger Type |
POSITIVE EDGE
|
|
Width |
5.5 mm
|
|
fmax-Min |
410 MHz
|
|
Base Number Matches |
4
|
2
|
Rohs Code |
|
Yes
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 74SSTUBF32866BBFG with alternatives
Compare SSTUB32866BHLFT with alternatives