74VHC02D-Q100
vs
74VHC02D
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
AHC/VHC/H/U/V
|
AHC/VHC/H/U/V
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
Length |
8.65 mm
|
8.65 mm
|
Logic IC Type |
NOR GATE
|
NOR GATE
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
14.5 ns
|
14.5 ns
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|