74VHC27CW vs 5962R9665001V9A feature comparison

74VHC27CW Fairchild Semiconductor Corporation

Buy Now Datasheet

5962R9665001V9A Harris Semiconductor

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP HARRIS SEMICONDUCTOR
Package Description DIE, DIE,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AHC/VHC 4000/14000/40000
JESD-30 Code R-XUUC-N14 X-XUUC-N14
Logic IC Type NOR GATE AND-OR GATE
Number of Functions 3 1
Number of Inputs 3 8
Number of Terminals 14 14
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape RECTANGULAR UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Propagation Delay (tpd) 12.3 ns 810 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 18 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Base Number Matches 1 2
JESD-609 Code e0
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Total Dose 100k Rad(Si) V

Compare 74VHC27CW with alternatives

Compare 5962R9665001V9A with alternatives