74VHC27CW
vs
74LVC38ABQ,115
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
NXP SEMICONDUCTORS
|
Package Description |
DIE,
|
2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
AHC/VHC
|
LVC/LCX/Z
|
JESD-30 Code |
R-XUUC-N14
|
R-PQCC-N14
|
Logic IC Type |
NOR GATE
|
NAND GATE
|
Number of Functions |
3
|
4
|
Number of Inputs |
3
|
2
|
Number of Terminals |
14
|
14
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Propagation Delay (tpd) |
12.3 ns
|
5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
QUAD
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
QFN
|
Pin Count |
|
14
|
Manufacturer Package Code |
|
SOT762-1
|
JESD-609 Code |
|
e4
|
Length |
|
3 mm
|
Max I(ol) |
|
0.024 A
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
|
OPEN-DRAIN
|
Package Equivalence Code |
|
LCC14,.1X.12,20
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Prop. Delay@Nom-Sup |
|
4.5 ns
|
Schmitt Trigger |
|
NO
|
Seated Height-Max |
|
1 mm
|
Supply Voltage-Nom (Vsup) |
|
2.7 V
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Pitch |
|
0.5 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
2.5 mm
|
|
|
|
Compare 74VHC27CW with alternatives
Compare 74LVC38ABQ,115 with alternatives
-
74LVC38ABQ,115 vs 74VHC08CW
-
74LVC38ABQ,115 vs 74AHCT14BQ,115
-
74LVC38ABQ,115 vs 74VHC132CW
-
74LVC38ABQ,115 vs 74AHCT08BQ,115
-
74LVC38ABQ,115 vs 74AHC32BQ
-
74LVC38ABQ,115 vs CD4010BHMSR
-
74LVC38ABQ,115 vs 74AHCT32BQ
-
74LVC38ABQ,115 vs 5962R9581401V9A
-
74LVC38ABQ,115 vs 74LVC11BQ