74VHC32MTC vs 74AC32MTCX feature comparison

74VHC32MTC Fairchild Semiconductor Corporation

Buy Now Datasheet

74AC32MTCX onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ONSEMI
Part Package Code TSSOP
Package Description 4.40 MM, MO-153AB, TSSOP-14 TSSOP-14
Pin Count 14
Manufacturer Package Code 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE 948G
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family AHC/VHC AC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 5 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type OR GATE OR GATE
Max I(ol) 0.008 A 0.012 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method RAIL TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 8.5 ns 10 ns
Propagation Delay (tpd) 13 ns 10 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
Base Number Matches 5 5
Factory Lead Time 23 Weeks
Samacsys Manufacturer onsemi

Compare 74VHC32MTC with alternatives

Compare 74AC32MTCX with alternatives