74VHC32MTCX vs 935262643118 feature comparison

74VHC32MTCX National Semiconductor Corporation

Buy Now Datasheet

935262643118 Nexperia

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NEXPERIA
Package Description PLASTIC, TSSOP-14 TSSOP,
Reach Compliance Code unknown compliant
Family AHC/VHC AHC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 mm 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type OR GATE OR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 8.5 ns 13 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 5 2
Rohs Code Yes
HTS Code 8542.39.00.01
JESD-609 Code e4
Moisture Sensitivity Level 1
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare 935262643118 with alternatives