74VHC32MX
vs
MC74AC32MEL
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ON SEMICONDUCTOR
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
SOP, SOP14,.3
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
AHC/VHC/H/U/V
|
AC
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e3
|
e4
|
Length |
8.6235 mm
|
10.2 mm
|
Logic IC Type |
OR GATE
|
OR GATE
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
13 ns
|
10 ns
|
Seated Height-Max |
1.753 mm
|
2.05 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
5.275 mm
|
Base Number Matches |
5
|
2
|
HTS Code |
|
8542.39.00.01
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.012 A
|
Package Equivalence Code |
|
SOP14,.3
|
Packing Method |
|
TR
|
Prop. Delay@Nom-Sup |
|
10 ns
|
Qualification Status |
|
Not Qualified
|
Schmitt Trigger |
|
NO
|
|
|
|
Compare MC74AC32MEL with alternatives