74VHC32SJX
vs
74AC32PW-T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
NXP SEMICONDUCTORS
|
Package Description |
SOP, SOP14,.3
|
TSSOP,
|
Manufacturer Package Code |
565BE
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Family |
AHC/VHC
|
AC
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e3
|
|
Length |
10.2 mm
|
5 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
OR GATE
|
OR GATE
|
Max I(ol) |
0.008 A
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Equivalence Code |
SOP14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Prop. Delay@Nom-Sup |
8.5 ns
|
|
Propagation Delay (tpd) |
13 ns
|
6 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
|
Seated Height-Max |
2.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
5.3 mm
|
4.4 mm
|
Base Number Matches |
5
|
1
|
|
|
|
Compare 74VHC32SJX with alternatives
Compare 74AC32PW-T with alternatives