74VHC4040MTC
vs
74VHC161MTC
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
4.40 MM, MO-153, TSSOP-16
|
TSSOP, TSSOP16,.25
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE
|
16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Count Direction |
UP
|
UP
|
Family |
AHC/VHC/H/U/V
|
AHC/VHC/H/U/V
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
5 mm
|
5 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Load/Preset Input |
NO
|
YES
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Max I(ol) |
0.008 A
|
0.008 A
|
Mode of Operation |
ASYNCHRONOUS
|
SYNCHRONOUS
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
12
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP16,.25
|
TSSOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
RAIL
|
RAIL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
17.5 ns
|
18.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trigger Type |
NEGATIVE EDGE
|
POSITIVE EDGE
|
Width |
4.4 mm
|
4.4 mm
|
fmax-Min |
125 MHz
|
115 MHz
|
Base Number Matches |
3
|
3
|
Max Frequency@Nom-Sup |
|
85000000 Hz
|
|
|
|
Compare 74VHC4040MTC with alternatives
Compare 74VHC161MTC with alternatives