7603401EA
vs
74LS163AN
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LANSDALE SEMICONDUCTOR INC
|
SIGNETICS CORP
|
Part Package Code |
DIP
|
|
Package Description |
DIP-16
|
PLASTIC, DIP-16
|
Pin Count |
16
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Count Direction |
UP
|
UP
|
Family |
LS
|
LS
|
JESD-30 Code |
R-GDIP-T16
|
R-PDIP-T16
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Max Frequency@Nom-Sup |
13000000 Hz
|
|
Max I(ol) |
0.004 A
|
|
Mode of Operation |
SYNCHRONOUS
|
SYNCHRONOUS
|
Number of Bits |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Power Supply Current-Max (ICC) |
32 mA
|
|
Propagation Delay (tpd) |
48 ns
|
27 ns
|
Qualification Status |
Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
fmax-Min |
25 MHz
|
25 MHz
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 7603401EA with alternatives
Compare 74LS163AN with alternatives