76SB08ST vs 8-1437586-6 feature comparison

76SB08ST Grayhill Inc

Buy Now Datasheet

8-1437586-6 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GRAYHILL INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.70.00
Factory Lead Time 18 Weeks
Samacsys Manufacturer Grayhill TE Connectivity
Actuator Type ROCKER
Body Breadth 9.65 mm
Body Height 7.42 mm
Body Length or Diameter 22.4 mm
Contact Current(DC)-Max 0.15 A
Contact (DC) Max Rating R Load .15A@30VDC
Contact Voltage(DC)-Max 30 V
Electrical Life 2000 Cycle(s)
JESD-609 Code e3
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Switch Sections 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TUBE
Sealing TOP TAPE SEALED
Surface Mount NO
Switch Action LATCHED
Switch Function SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Terminal Finish MATTE TIN OVER NICKEL
Termination Type SOLDER
Base Number Matches 1 1

Compare 76SB08ST with alternatives

Compare 8-1437586-6 with alternatives