7701001DX
vs
M38510/32001BCX
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SRI INTERNATIONAL
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DFP
|
DIP
|
Package Description |
DFP,
|
DIP,
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ONE FUNCTION HAS 1 BIT IS TO BE ENTERED
|
|
Count Direction |
UP
|
UP
|
Family |
LS
|
LS
|
JESD-30 Code |
R-GDFP-F14
|
R-GDIP-T14
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
DECADE COUNTER
|
DECADE COUNTER
|
Mode of Operation |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Number of Bits |
3
|
4
|
Number of Functions |
2
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DFP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
IN-LINE
|
Propagation Delay (tpd) |
94 ns
|
107 ns
|
Qualification Status |
Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
NEGATIVE EDGE
|
POSITIVE EDGE
|
fmax-Min |
25 MHz
|
30 MHz
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 7701001DX with alternatives
Compare M38510/32001BCX with alternatives