If you like Findchips… You will love Findchips PRO. Try it Now.

7703401TA vs LT317AT#PBF feature comparison

7703401TA TT Electronics Resistors

Buy Now Datasheet

LT317AT#PBF Analog Devices Inc

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC ANALOG DEVICES INC
Package Description , SIP3,.1,50 ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3.05 V 3 V
JESD-30 Code R-MSFM-P3 R-PSFM-T3
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1.25%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL PLASTIC/EPOXY
Package Equivalence Code SIP3,.1,50
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
Pin Count 3
Manufacturer Package Code 05-08-1420
JESD-609 Code e3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 7703401TA with alternatives

Compare LT317AT#PBF with alternatives