7703401TA vs LM117H/883A feature comparison

7703401TA Microchip Technology Inc

Buy Now

LM117H/883A Linear Technology

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC LINEAR TECHNOLOGY CORP
Package Description TO-257, 3 PIN ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3.05 V 3 V
JESD-30 Code R-MSFM-P3 O-MBCY-W3
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1.25%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL METAL
Package Equivalence Code SIP3,.1,50
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form PIN/PEG WIRE
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Base Number Matches 9 1
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 7703401TA with alternatives

Compare LM117H/883A with alternatives