7703401TC
vs
5962F9954701VUC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
RENESAS ELECTRONICS CORP
|
Package Description |
,
|
TO-39,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-XSFM-P3
|
O-MBCY-W3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
175 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Voltage1-Max |
1.3 V
|
37 V
|
Output Voltage1-Min |
1.2 V
|
1.2 V
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
CYLINDRICAL
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-STD-883
|
MIL-PRF-38535 Class V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
WIRE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e4
|
Output Current1-Max |
|
0.5 A
|
Package Code |
|
TO-39
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
GOLD
|
Total Dose |
|
300k Rad(Si) V
|
|
|
|
Compare 7703401TC with alternatives
Compare 5962F9954701VUC with alternatives