7703401TC vs LT317AT feature comparison

7703401TC TT Electronics Power and Hybrid / Semelab Limited

Buy Now

LT317AT Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD ANALOG DEVICES INC
Part Package Code TO-257
Package Description , PLASTIC, TO-220, 3 PIN
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XSFM-P3 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 1.3 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Rohs Code No
Samacsys Manufacturer Analog Devices
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Output Current1-Max 1.5 A
Qualification Status Not Qualified
Technology BIPOLAR
Terminal Finish TIN LEAD OVER NICKEL

Compare 7703401TC with alternatives

Compare LT317AT with alternatives