7703401TX vs 5962-0722901QZX feature comparison

7703401TX Unitrode Corporation

Buy Now

5962-0722901QZX Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Package Description , SOP,
Reach Compliance Code unknown unknown
JESD-30 Code R-XSFM-P3 R-CDSO-G16
Number of Functions 1 1
Number of Terminals 3 16
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 1.3 V 57 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 MIL-STD-883
Surface Mount NO YES
Terminal Form PIN/PEG GULL WING
Terminal Position SINGLE DUAL
Base Number Matches 10 4
Source Content uid 5962-0722901QZX
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Output Current1-Max 1.5 A
Package Code SOP
Qualification Status Not Qualified
Seated Height-Max 2.33 mm
Terminal Pitch 1.27 mm
Width 6.35 mm

Compare 7703401TX with alternatives

Compare 5962-0722901QZX with alternatives