7703401TX vs 5962-0722903QYX feature comparison

7703401TX Unitrode Corporation

Buy Now

5962-0722903QYX Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Package Description , ,
Reach Compliance Code unknown unknown
JESD-30 Code R-XSFM-P3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 1.3 V 57 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 MIL-STD-883
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 10 4
Part Package Code TO-204AA
Pin Count 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
Output Current1-Max 1.5 A
Qualification Status Qualified

Compare 7703401TX with alternatives

Compare 5962-0722903QYX with alternatives