7703401TX vs 5962F9954701QUC feature comparison

7703401TX Unitrode Corporation

Buy Now

5962F9954701QUC Renesas Electronics Corporation

Buy Now
Part Life Cycle Code Obsolete Active
Package Description , TO-39,
Reach Compliance Code unknown compliant
JESD-30 Code R-XSFM-P3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 175 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 1.3 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 MIL-PRF-38535 Class Q
Surface Mount NO NO
Terminal Form PIN/PEG WIRE
Terminal Position SINGLE BOTTOM
Base Number Matches 10 4
Source Content uid 5962F9954701QUC
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e4
Output Current1-Max 0.5 A
Package Code TO-39
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified
Terminal Finish Gold (Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Dose 300k Rad(Si) V

Compare 7703401TX with alternatives

Compare 5962F9954701QUC with alternatives