7703401TX vs JM38510/11703BXA feature comparison

7703401TX Unitrode Corporation

Buy Now

JM38510/11703BXA Defense Supply Center Columbus

Buy Now
Part Life Cycle Code Obsolete Active
Package Description , ,
Reach Compliance Code unknown unknown
JESD-30 Code R-XSFM-P3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 1.3 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO NO
Terminal Form PIN/PEG WIRE
Terminal Position SINGLE BOTTOM
Base Number Matches 10 6
Part Package Code BCY
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Current1-Max 0.5 A
Qualification Status Not Qualified
Technology BIPOLAR

Compare 7703401TX with alternatives

Compare JM38510/11703BXA with alternatives