7703401TX vs LM150K feature comparison

7703401TX Unitrode Corporation

Buy Now

LM150K TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer UNITRODE CORP TT ELECTRONICS PLC
Package Description , TO-3, 2 PIN
Reach Compliance Code unknown compliant
JESD-30 Code R-XSFM-P3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 1.3 V 35 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material UNSPECIFIED METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 7 11
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
Output Current1-Max 3 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 7703401TX with alternatives

Compare LM150K with alternatives