7703401TX vs M38510/11704SYA feature comparison

7703401TX Unitrode Corporation

Buy Now

M38510/11704SYA Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Package Description , , TO-204/-3
Reach Compliance Code unknown unknown
JESD-30 Code R-XSFM-P3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 1.3 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 38535V;38534K;883S
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 10 5
Source Content uid M38510/11704SYA
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Number of Outputs 1
Output Current1-Max 1.5 A
Package Equivalence Code TO-204/-3
Qualification Status Not Qualified
Technology BIPOLAR

Compare 7703401TX with alternatives

Compare M38510/11704SYA with alternatives