7703401UC vs LM150GMW8 feature comparison

7703401UC Linfinity Microelectronics

Buy Now

LM150GMW8 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINFINITY MICROELECTRONICS ROCHESTER ELECTRONICS LLC
Package Description , DIE,
Reach Compliance Code unknown unknown
JESD-30 Code R-XSFM-P3 X-XUUC-N
Number of Functions 1 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 1.3 V 33 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR UNSPECIFIED
Package Style FLANGE MOUNT UNCASED CHIP
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO YES
Terminal Form PIN/PEG NO LEAD
Terminal Position SINGLE UPPER
Base Number Matches 4 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
Output Current1-Max 3 A
Package Code DIE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 7703401UC with alternatives

Compare LM150GMW8 with alternatives