7703401UX
vs
5962R9951704VYX
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-257
|
|
Package Description |
,
|
,
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Length |
15.875 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Voltage1-Max |
5.5 V
|
37 V
|
Output Voltage1-Min |
1.5 V
|
1.2 V
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Style |
CHIP CARRIER
|
CYLINDRICAL
|
Qualification Status |
Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
3.58 mm
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
11.43 mm
|
|
Base Number Matches |
10
|
2
|
JESD-30 Code |
|
O-MBCY-P2
|
JESD-609 Code |
|
e0
|
Output Current1-Max |
|
1.5 A
|
Package Shape |
|
ROUND
|
Screening Level |
|
MIL-PRF-38535 Class V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
PIN/PEG
|
Total Dose |
|
100k Rad(Si) V
|
|
|
|
Compare 7703401UX with alternatives
Compare 5962R9951704VYX with alternatives