7703401UX vs IP117AHVK feature comparison

7703401UX Microchip Technology Inc

Buy Now

IP117AHVK Seagate Technology

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEAGATE MICROELECTRONICS LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Length 15.875 mm
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 5.5 V
Output Voltage1-Min 1.5 V
Package Body Material UNSPECIFIED
Package Style CHIP CARRIER
Qualification Status Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.58 mm
Terminal Position BOTTOM
Width 11.43 mm
Base Number Matches 10 2

Compare 7703401UX with alternatives