7703401UX
vs
KA317HVTU
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
TO-257
|
SFM
|
Package Description |
,
|
, SIP3,.1TB
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Length |
15.875 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Voltage1-Max |
5.5 V
|
57 V
|
Output Voltage1-Min |
1.5 V
|
1.2 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Style |
CHIP CARRIER
|
FLANGE MOUNT
|
Qualification Status |
Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
3.58 mm
|
|
Terminal Position |
BOTTOM
|
SINGLE
|
Width |
11.43 mm
|
|
Base Number Matches |
10
|
1
|
Rohs Code |
|
No
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
3 V
|
JESD-30 Code |
|
R-PSFM-T3
|
JESD-609 Code |
|
e0
|
Line Regulation-Max (%/V) |
|
0.07
|
Load Regulation-Max(%) |
|
1.5%
|
Number of Outputs |
|
1
|
Output Current1-Max |
|
1 A
|
Package Equivalence Code |
|
SIP3,.1TB
|
Package Shape |
|
RECTANGULAR
|
Packing Method |
|
RAIL
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare 7703401UX with alternatives
Compare KA317HVTU with alternatives