7703401UX vs LM317AK feature comparison

7703401UX Microchip Technology Inc

Buy Now

LM317AK TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TT ELECTRONICS PLC
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Length 15.875 mm
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 5.5 V
Output Voltage1-Min 1.5 V
Package Body Material UNSPECIFIED
Package Style CHIP CARRIER
Qualification Status Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.58 mm
Terminal Position BOTTOM
Width 11.43 mm
Base Number Matches 10 5

Compare 7703401UX with alternatives