7703401UX vs LM317HVH feature comparison

7703401UX Unitrode Corporation

Buy Now

LM317HVH Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP ANALOG DEVICES INC
Package Description , TO-39, CAN3,.2
Reach Compliance Code unknown compliant
JESD-30 Code R-XSFM-P3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 1.3 V 1.3 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO NO
Terminal Form PIN/PEG WIRE
Terminal Position SINGLE BOTTOM
Base Number Matches 10 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Number of Outputs 1
Output Current1-Max 0.01 A
Package Code TO-39
Package Equivalence Code CAN3,.2
Technology BIPOLAR

Compare 7703401UX with alternatives