7703401UX vs SG217R feature comparison

7703401UX Unitrode Corporation

Buy Now

SG217R Linfinity Microelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer UNITRODE CORP LINFINITY MICROELECTRONICS
Package Description , METAL CAN, TO-66, 3 PIN
Reach Compliance Code unknown unknown
JESD-30 Code R-XSFM-P3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -25 °C
Output Voltage1-Max 1.3 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 10 1
Rohs Code No
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1
Output Current1-Max 1.5 A
Package Equivalence Code TO-213/-66
Qualification Status Not Qualified
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)

Compare 7703401UX with alternatives