If you like Findchips… You will love Findchips PRO. Try it Now.

7703401XA vs LM117H/NOPB feature comparison

7703401XA Linear Technology

Buy Now

LM117H/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Package Description , TO-39,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-39
Pin Count 3
Factory Lead Time 1 Week
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.2 V
Input Voltage-Max 40 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3
JESD-609 Code e4
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Code TO-39
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Finish Gold (Au)
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 7703401XA with alternatives

Compare LM117H/NOPB with alternatives