7703401XA
vs
5962-0722901QXA
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SEMELAB LTD
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TO-39
|
TO-39
|
Package Description |
BCY, CAN3/4,.2
|
TO-39,
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
3 V
|
|
Input-Output Voltage Differential-Max |
40 V
|
40 V
|
Input-Output Voltage Differential-Min |
3 V
|
3 V
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Length |
8.95 mm
|
8.255 mm
|
Line Regulation-Max (%/V) |
0.052
|
0.05
|
Load Regulation-Max(%) |
1.25%
|
0.04%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
1.5 A
|
0.5 A
|
Output Voltage1-Max |
37 V
|
57 V
|
Output Voltage1-Min |
1.2 V
|
1.2 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
BCY
|
TO-39
|
Package Equivalence Code |
CAN3/4,.2
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Qualified
|
Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-PRF-38535 Class Q
|
MIL-PRF-38535 Class Q
|
Seated Height-Max |
4.95 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
8.95 mm
|
8.255 mm
|
Base Number Matches |
9
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Terminal Pitch |
|
4.699 mm
|
Total Dose |
|
100k Rad(Si) V
|
|
|
|
Compare 7703401XA with alternatives
Compare 5962-0722901QXA with alternatives