7703401XA vs 5962-8767502XX feature comparison

7703401XA Linfinity Microelectronics

Buy Now

5962-8767502XX TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINFINITY MICROELECTRONICS SEMELAB LTD
Package Description , CAN3/4,.2 ,
Reach Compliance Code unknown unknown
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-30 Code O-MBCY-W3 O-MBFM-P2
JESD-609 Code e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1.2%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 3 A
Output Voltage1-Max 1.3 V 1.3 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Equivalence Code CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B MIL-PRF-38535
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 9 3
Part Package Code TO-204AA
Pin Count 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V

Compare 7703401XA with alternatives

Compare 5962-8767502XX with alternatives