7703401XA vs LM117HRQMLV feature comparison

7703401XA TT Electronics Power and Hybrid / Semelab Limited

Buy Now

LM117HRQMLV National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMELAB LTD NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-39
Package Description BCY, CAN3/4,.2 METAL CAN, TO-39, 3 PIN
Pin Count 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3 V
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Length 8.95 mm
Line Regulation-Max (%/V) 0.052 0.05
Load Regulation-Max(%) 1.25% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Code BCY TO-39
Package Equivalence Code CAN3/4,.2 CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class Q MIL-PRF-38535 Class V
Seated Height-Max 4.95 mm
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Width 8.95 mm
Base Number Matches 9 2
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin/Lead (Sn63Pb37)
Time@Peak Reflow Temperature-Max (s) 40

Compare 7703401XA with alternatives

Compare LM117HRQMLV with alternatives