7703401ZA vs 7703402YC feature comparison

7703401ZA Minco Technology Labs LLC

Buy Now

7703402YC TT Electronics Resistors

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSS MINCO LLC TT ELECTRONICS PLC
Part Package Code BFM
Package Description , TO-213/-66 ,
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1.2%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 1.3 V 1.3 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Equivalence Code TO-213/-66
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 6 1
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V

Compare 7703401ZA with alternatives

Compare 7703402YC with alternatives