7703401ZX vs 5962R9951705VXA feature comparison

7703401ZX Micross Components

Buy Now

5962R9951705VXA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS TEXAS INSTRUMENTS INC
Package Description , TO-39,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 1.3 V 37 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 6 2
Rohs Code No
Part Package Code TO-39
Pin Count 3
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.2 V
Input Voltage-Max 40 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Length 8.255 mm
Line Regulation-Max (%/V) 0.004
Load Regulation-Max(%) 0.04%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current1-Max 1.5 A
Package Code TO-39
Peak Reflow Temperature (Cel) NOT APPLICABLE
Screening Level MIL-PRF-38535 Class V
Technology BIPOLAR
Terminal Pitch 4.699 mm
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Total Dose 100k Rad(Si) V
Voltage Tolerance-Max 4%
Width 8.255 mm

Compare 7703401ZX with alternatives

Compare 5962R9951705VXA with alternatives