7703401ZX vs IP117G-883B feature comparison

7703401ZX Minco Technology Labs LLC

Buy Now

IP117G-883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSS MINCO LLC SEMELAB LTD
Part Package Code BFM TO-257
Package Description , TO-257,
Pin Count 2 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 R-MSFM-P3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 1.3 V 40 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL METAL
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 6 1
Pbfree Code No
Rohs Code No
Adjustability ADJUSTABLE
JESD-609 Code e0
Load Regulation-Max(%) 4%
Output Current1-Max 1.5 A
Package Code TO-257
Screening Level MIL-STD-883 Class B
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare 7703401ZX with alternatives

Compare IP117G-883B with alternatives