If you like Findchips… You will love Findchips PRO. Try it Now.

7703402XA vs LM317AHVT feature comparison

7703402XA Linear Technology

Buy Now

LM317AHVT ON Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ON SEMICONDUCTOR
Package Description , CAN3/4,.2 , SIP3,.1TB
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3 V
Input-Output Voltage Differential-Max 60 V 60 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBCY-W3 R-XSFM-T3
JESD-609 Code e0 e3
Line Regulation-Max (%/V) 0.05 0.07
Load Regulation-Max(%) 1.2% 1.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 57 V 57 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL UNSPECIFIED
Package Equivalence Code CAN3/4,.2 SIP3,.1TB
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code 340AT
Samacsys Description ON Semiconductor LM317AHVT, LDO Regulator, 1.5A Adjustable, 1.2 → 57 V 3-Pin, TO-220
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 7703402XA with alternatives

Compare LM317AHVT with alternatives