If you like Findchips… You will love Findchips PRO. Try it Now.

7703402XX vs LM317AH/NOPB feature comparison

7703402XX Micross Components

Buy Now

LM317AH/NOPB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS TEXAS INSTRUMENTS INC
Package Description , TO-39, CAN3/4,.2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3
Number of Functions 1
Number of Terminals 3
Output Current1-Max 0.5 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Form WIRE
Terminal Position BOTTOM
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-39
Pin Count 3
Factory Lead Time 1 Week

Compare 7703402XX with alternatives

Compare LM317AH/NOPB with alternatives