If you like Findchips… You will love Findchips PRO. Try it Now.

7703402XX vs LT317AT#PBF feature comparison

7703402XX Micross Components

Buy Now

LT317AT#PBF Analog Devices Inc

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer MICROSS COMPONENTS ANALOG DEVICES INC
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3
Number of Functions 1
Number of Terminals 3
Output Current1-Max 0.5 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Form WIRE
Terminal Position BOTTOM
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
Pin Count 3
Manufacturer Package Code 05-08-1420

Compare 7703402XX with alternatives

Compare LT317AT#PBF with alternatives