If you like Findchips… You will love Findchips PRO. Try it Now.

7703402YA vs LM117HVH feature comparison

7703402YA Solitron Devices Inc

Buy Now

LM117HVH Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SOLITRON DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code BFM TO-39
Package Description , TO-204/-3 TO-39,
Pin Count 2 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 1.5 V
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 1.3 V 57 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Equivalence Code TO-204/-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 16
Factory Lead Time 6 Weeks
Input Voltage-Max 60 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
Moisture Sensitivity Level 1
Package Code TO-39

Compare 7703402YA with alternatives

Compare LM117HVH with alternatives