If you like Findchips… You will love Findchips PRO. Try it Now.

7703402YA vs LM117K/883 feature comparison

7703402YA Solitron Devices Inc

Buy Now

LM117K/883 Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SOLITRON DEVICES INC LINEAR TECHNOLOGY CORP
Part Package Code BFM
Package Description , TO-204/-3
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Base Number Matches 1 6
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1.25%
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Equivalence Code TO-204/-3
Packing Method TRAY
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Technology BIPOLAR

Compare 7703402YA with alternatives