7703402YA vs LM117AHVSMD1 feature comparison

7703402YA Solitron Devices Inc

Buy Now

LM117AHVSMD1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer SOLITRON DEVICES INC SEMELAB LTD
Part Package Code BFM BCC
Package Description METAL, BFM-2 ,
Pin Count 2 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-30 Code O-MBFM-P2 R-CBCC-N3
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1.2%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 1.3 V 60 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Equivalence Code TO-204/-3
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B
Surface Mount NO YES
Technology BIPOLAR
Terminal Form PIN/PEG NO LEAD
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 12 1
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
Length 15.875 mm
Seated Height-Max 3.6 mm
Width 11.43 mm

Compare 7703402YA with alternatives

Compare LM117AHVSMD1 with alternatives