7703402YA vs LM317T feature comparison

7703402YA Microsemi Corporation

Buy Now

LM317T STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP STMICROELECTRONICS
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 60 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 R-XSFM-T3
Number of Functions 1 1
Number of Terminals 2 3
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL UNSPECIFIED
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 12 19
Rohs Code Yes
Part Package Code SFM
Pin Count 3
Factory Lead Time 12 Weeks
Samacsys Manufacturer STMicroelectronics
Adjustability ADJUSTABLE
JESD-609 Code e3
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Number of Outputs 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Package Code TO-220
Package Equivalence Code SIP3,.1TB
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn) - annealed
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 7703402YA with alternatives

Compare LM317T with alternatives