7703402ZC vs HS2-117RH-Q feature comparison

7703402ZC TT Electronics Power and Hybrid / Semelab Limited

Buy Now

HS2-117RH-Q Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD RENESAS ELECTRONICS CORP
Part Package Code BFM CAN
Package Description , TO-39,
Pin Count 2 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 175 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 1.3 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Pbfree Code Yes
Manufacturer Package Code T3.C
Samacsys Manufacturer Renesas Electronics
JESD-609 Code e4
Package Code TO-39
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class V
Terminal Finish Gold (Au)
Total Dose 300k Rad(Si) V

Compare 7703402ZC with alternatives

Compare HS2-117RH-Q with alternatives