7703402ZC vs M38510/11704BYX feature comparison

7703402ZC TT Electronics Power and Hybrid / Semelab Limited

Buy Now

M38510/11704BYX Minco Technology Labs LLC

Buy Now
Part Life Cycle Code Active Transferred
Ihs Manufacturer SEMELAB LTD MICROSS MINCO LLC
Part Package Code BFM
Package Description , ,
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 1.3 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 7
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Output Current1-Max 1.5 A
Qualification Status Not Qualified
Technology BIPOLAR

Compare 7703402ZC with alternatives

Compare M38510/11704BYX with alternatives