7703405TA vs IP117AIG-883BR1 feature comparison

7703405TA International Rectifier

Buy Now

IP117AIG-883BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC SEMELAB LTD
Part Package Code TO-257 TO-257
Package Description , ,
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XSFM-P3 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Voltage1-Max 1.3 V 40 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883 MIL-STD-883 Class B
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e1
Load Regulation-Max(%) 4%
Output Current1-Max 1.5 A
Package Code TO-257
Terminal Finish TIN SILVER COPPER

Compare 7703405TA with alternatives

Compare IP117AIG-883BR1 with alternatives