7703405TA vs IP117HVK feature comparison

7703405TA International Rectifier

Buy Now

IP117HVK Seagate Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC SEAGATE MICROELECTRONICS LTD
Part Package Code TO-257
Package Description , ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XSFM-P3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 1.3 V
Output Voltage1-Min 1.2 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position SINGLE
Base Number Matches 7 2

Compare 7703405TA with alternatives