7703405TA vs SG117AK feature comparison

7703405TA Omnirel Corp

Buy Now

SG117AK Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer OMNIREL CORP MICROCHIP TECHNOLOGY INC
Package Description , SIP3,.1TB , TO-204/-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.31.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3.5 V
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.02 0.02
Load Regulation-Max(%) 1.2% 1%
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 25 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material CERAMIC METAL
Package Equivalence Code SIP3,.1TB TO-204/-3
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Base Number Matches 7 3
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2
Number of Functions 1
Package Shape ROUND
Package Style FLANGE MOUNT
Terminal Form PIN/PEG

Compare 7703405TA with alternatives

Compare SG117AK with alternatives